
BABS1100 | |
|---|---|
DigiKey Part Number | 31-BABS1100TR-ND - Tape & Reel (TR) 31-BABS1100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BABS1100 |
Description | BRIDGE RECT 1PHASE 100V 1A ABS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount ABS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 7,78900 Kč | 77,89 Kč |
| 100 | 4,98040 Kč | 498,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68577 Kč | 8 057,31 Kč |
| 6 000 | 2,47362 Kč | 14 841,72 Kč |
| 9 000 | 2,36476 Kč | 21 282,84 Kč |
| 15 000 | 2,24183 Kč | 33 627,45 Kč |
| 21 000 | 2,16874 Kč | 45 543,54 Kč |
| 30 000 | 2,15236 Kč | 64 570,80 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |


