Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD2103MS8-13

DigiKey Part Number
DGD2103MS8-13DITR-ND - Tape & Reel (TR)
DGD2103MS8-13DICT-ND - Cut Tape (CT)
DGD2103MS8-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DGD2103MS8-13
Description
IC GATE DRVR HALF-BRIDGE 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
70ns, 35ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1015,32400 Kč153,24 Kč
2513,82560 Kč345,64 Kč
10012,18160 Kč1 218,16 Kč
25011,39900 Kč2 849,75 Kč
50010,92664 Kč5 463,32 Kč
1 00010,53805 Kč10 538,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,12774 Kč25 319,35 Kč
5 0009,88045 Kč49 402,25 Kč
7 5009,75665 Kč73 174,88 Kč
12 5009,61945 Kč120 243,12 Kč
17 5009,53928 Kč166 937,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč