General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J114AF1CHS24VDC.53

DigiKey Part Number
2449-J114AF1CHS24VDC.53-ND
Manufacturer
Manufacturer Product Number
J114AF1CHS24VDC.53
Description
RELAY GEN PURPOSE SPDT 16A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J114AF1CHS24VDC.53 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
380VAC, 110VDC - Max
Load - Max Switching
6080VA, 1760W
Coil Current
22.9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.05 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 257
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1050,20600 Kč502,06 Kč
2547,94280 Kč1 198,57 Kč
5046,30480 Kč2 315,24 Kč
10044,71940 Kč4 471,94 Kč
25042,70320 Kč10 675,80 Kč
50041,23798 Kč20 618,99 Kč
1 00039,82187 Kč39 821,87 Kč
5 00036,71513 Kč183 575,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč