Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD2103MS8-13

DigiKey Part Number
DGD2103MS8-13DITR-ND - Tape & Reel (TR)
DGD2103MS8-13DICT-ND - Cut Tape (CT)
DGD2103MS8-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DGD2103MS8-13
Description
IC GATE DRVR HALF-BRIDGE 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
70ns, 35ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,72800 Kč157,28 Kč
2514,20320 Kč355,08 Kč
10012,51690 Kč1 251,69 Kč
25011,71184 Kč2 927,96 Kč
50011,22638 Kč5 613,19 Kč
1 00010,92316 Kč10 923,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,40577 Kč26 014,42 Kč
5 00010,15178 Kč50 758,90 Kč
7 50010,02453 Kč75 183,98 Kč
12 5009,88361 Kč123 545,12 Kč
17 5009,80122 Kč171 521,35 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč