
DGD1003FTA-13 | |
|---|---|
DigiKey Part Number | 31-DGD1003FTA-13TR-ND - Tape & Reel (TR) 31-DGD1003FTA-13CT-ND - Cut Tape (CT) 31-DGD1003FTA-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD1003FTA-13 |
Description | IC GATE DRVR HALF-BRIDGE 8VDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting V-DFN3035-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 150 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN | |
Supplier Device Package | V-DFN3035-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 100 | 5,98440 Kč | 598,44 Kč |
| 250 | 5,55608 Kč | 1 389,02 Kč |
| 500 | 5,29864 Kč | 2 649,32 Kč |
| 1 000 | 5,08614 Kč | 5 086,14 Kč |
| 2 500 | 4,86196 Kč | 12 154,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,72682 Kč | 23 634,10 Kč |
| 10 000 | 4,61559 Kč | 46 155,90 Kč |
| 15 000 | 4,55990 Kč | 68 398,50 Kč |
| 25 000 | 4,49817 Kč | 112 454,25 Kč |
| 35 000 | 4,46212 Kč | 156 174,20 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





