
DFLZ8V2Q-7 | |
|---|---|
DigiKey Part Number | 31-DFLZ8V2Q-7TR-ND - Tape & Reel (TR) 31-DFLZ8V2Q-7CT-ND - Cut Tape (CT) 31-DFLZ8V2Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ8V2Q-7 |
Description | DIODE ZENER 8.2V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±2.5% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| 10 | 6,78300 Kč | 67,83 Kč |
| 100 | 4,59810 Kč | 459,81 Kč |
| 500 | 3,59944 Kč | 1 799,72 Kč |
| 1 000 | 3,26654 Kč | 3 266,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72559 Kč | 8 176,77 Kč |
| 6 000 | 2,70860 Kč | 16 251,60 Kč |
| 9 000 | 2,37709 Kč | 21 393,81 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |




