
DFLZ33-7 | |
|---|---|
DigiKey Part Number | DFLZ33DITR-ND - Tape & Reel (TR) DFLZ33DICT-ND - Cut Tape (CT) DFLZ33DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ33-7 |
Description | DIODE ZENER 33V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±6% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLZ33-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 24 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,42000 Kč | 64,20 Kč |
| 100 | 4,35740 Kč | 435,74 Kč |
| 500 | 3,41010 Kč | 1 705,05 Kč |
| 1 000 | 3,01015 Kč | 3 010,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93886 Kč | 8 816,58 Kč |
| 6 000 | 2,68307 Kč | 16 098,42 Kč |
| 9 000 | 2,55271 Kč | 22 974,39 Kč |
| 15 000 | 2,40620 Kč | 36 093,00 Kč |
| 21 000 | 2,31944 Kč | 48 708,24 Kč |
| 30 000 | 2,23511 Kč | 67 053,30 Kč |
| 75 000 | 2,21025 Kč | 165 768,75 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |





