
DFLT40A-7 | |
|---|---|
DigiKey Part Number | DFLT40ADITR-ND - Tape & Reel (TR) DFLT40ADICT-ND - Cut Tape (CT) DFLT40ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT40A-7 |
Description | TVS DIODE 40VWM 64.5VC PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.49A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.49A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 5,74200 Kč | 57,42 Kč |
| 100 | 3,66190 Kč | 366,19 Kč |
| 500 | 3,10010 Kč | 1 550,05 Kč |
| 1 000 | 2,66317 Kč | 2 663,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,02859 Kč | 6 085,77 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |



