
DFLT20A-7 | |
|---|---|
DigiKey Part Number | 31-DFLT20A-7TR-ND - Tape & Reel (TR) 31-DFLT20A-7CT-ND - Cut Tape (CT) 31-DFLT20A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT20A-7 |
Description | TVS DIODE 20VWM 32.4VC PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.94A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 6.94A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 5,99900 Kč | 59,99 Kč |
| 100 | 4,06190 Kč | 406,19 Kč |
| 500 | 3,16616 Kč | 1 583,08 Kč |
| 1 000 | 2,79122 Kč | 2 791,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10383 Kč | 6 311,49 Kč |
| 6 000 | 2,06217 Kč | 12 373,02 Kč |
| 9 000 | 2,03093 Kč | 18 278,37 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |



