38.9V Clamp 5.78A Ipp Tvs Diode Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLT24A-7

DigiKey Part Number
DFLT24A-7DITR-ND - Tape & Reel (TR)
DFLT24A-7DICT-ND - Cut Tape (CT)
DFLT24A-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLT24A-7
Description
TVS DIODE 24VWM 38.9VC PWRDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 5.78A Ipp Tvs Diode Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.78A
Mfr
Power - Peak Pulse
225W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
POWERDI®123
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS24VS1UR,115Nexperia USA Inc.29 8301727-5867-1-ND12,10000 KčSimilar
SMM4F24A-TRSTMicroelectronics10 968497-7907-1-ND20,44000 KčSimilar
In-Stock: 2 505
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1010,05200 Kč100,52 Kč
1006,46310 Kč646,31 Kč
5004,91606 Kč2 458,03 Kč
1 0004,41678 Kč4 416,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,78208 Kč11 346,24 Kč
6 0003,46229 Kč20 773,74 Kč
9 0003,29936 Kč29 694,24 Kč
15 0003,11626 Kč46 743,90 Kč
21 0003,00783 Kč63 164,43 Kč
30 0002,90245 Kč87 073,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč