DFLS1200-7-2477 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 19,95000 Kč
Datasheet
Diode 200 V 1A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS1200-7-2477

DigiKey Part Number
31-DFLS1200-7-2477-ND
Manufacturer
Manufacturer Product Number
DFLS1200-7-2477
Description
DIODE SCHOTTK 200V 1A POWERDI123
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount PowerDI™ 123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Packaging
Bulk
Capacitance @ Vr, F
23pF @ 5V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
PowerDI™ 123
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DFLS1200-7Diodes Incorporated0DFLS1200DICT-ND19,95000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types