DF1504S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 2,42331 Kč
Datasheet

Similar


onsemi
In Stock: 42 380
Unit Price: 23,52000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 5,49728 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 400 V Surface Mount DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1504S

DigiKey Part Number
DF1504S-ND
Manufacturer
Manufacturer Product Number
DF1504S
Description
BRIDGE RECT 1P 400V 1.5A DF-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount DF-S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
DF-S
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB154SSMC Diode Solutions01655-DB154STR-ND2,42331 KčSimilar
DF04Sonsemi42 380DF04SCT-ND23,52000 KčSimilar
DF1504S-GComchip Technology0DF1504S-G-ND5,49728 KčSimilar
DF1504ST-GComchip Technology0DF1504ST-G-ND0,00000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5016,18100 Kč809,05 Kč
Manufacturers Standard Package
Unit Price without VAT:16,18100 Kč
Unit Price with VAT:19,57901 Kč