SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

DESD5V0U1BA-7

DigiKey Part Number
DESD5V0U1BA-7DITR-ND - Tape & Reel (TR)
DESD5V0U1BA-7DICT-ND - Cut Tape (CT)
DESD5V0U1BA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD5V0U1BA-7
Description
TVS DIODE 5VWM 7.2VC SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.2V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
DESD5V0U1BA-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
7.2V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2.9pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118 288
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58940 Kč1 768,20 Kč
6 0000,56835 Kč3 410,10 Kč
9 0000,56419 Kč5 077,71 Kč
150 0000,52180 Kč78 270,00 Kč
300 0000,49468 Kč148 404,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,04200 Kč20,42 Kč
1000,92620 Kč92,62 Kč
5000,90516 Kč452,58 Kč
1 0000,86305 Kč863,05 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
102,01800 Kč20,18 Kč
1000,91550 Kč91,55 Kč
5000,89466 Kč447,33 Kč
1 0000,85305 Kč853,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč