X1-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD3V3E1BL-7B

DigiKey Part Number
31-DESD3V3E1BL-7BTR-ND - Tape & Reel (TR)
31-DESD3V3E1BL-7BCT-ND - Cut Tape (CT)
31-DESD3V3E1BL-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD3V3E1BL-7B
Description
TVS DIODE 3.3VWM 7V X1DFN10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
DESD3V3E1BL-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.8V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
35W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,74700 Kč17,47 Kč
1000,71570 Kč71,57 Kč
5000,69466 Kč347,33 Kč
1 0000,65255 Kč652,55 Kč
2 0000,64203 Kč1 284,06 Kč
5 0000,63150 Kč3 157,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,46310 Kč4 631,00 Kč
20 0000,41898 Kč8 379,60 Kč
500 0000,40784 Kč203 920,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč