Parametric Equivalent

DESD24VS2SOQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD24VS2SOQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD24VS2SOQ-7 |
Description | TVS DIODE 24VWM 41VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | CAN, HDMI, USB | |
Capacitance @ Frequency | 42pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21887 Kč | 3 656,61 Kč |
| 6 000 | 1,09460 Kč | 6 567,60 Kč |
| 9 000 | 1,01040 Kč | 9 093,60 Kč |
| 15 000 | 0,95778 Kč | 14 366,70 Kč |
| 21 000 | 0,93862 Kč | 19 711,02 Kč |
| 30 000 | 0,88705 Kč | 26 611,50 Kč |
| Unit Price without VAT: | 1,21887 Kč |
|---|---|
| Unit Price with VAT: | 1,47483 Kč |


