Parametric Equivalent

DDZX7V5C-13 | |
|---|---|
DigiKey Part Number | DDZX7V5C-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZX7V5C-13 |
Description | DIODE ZENER 7.5V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,80496 Kč | 8 049,60 Kč |
| 20 000 | 0,72974 Kč | 14 594,80 Kč |
| 30 000 | 0,69140 Kč | 20 742,00 Kč |
| 50 000 | 0,64830 Kč | 32 415,00 Kč |
| 70 000 | 0,62277 Kč | 43 593,90 Kč |
| 100 000 | 0,59795 Kč | 59 795,00 Kč |
| 250 000 | 0,55120 Kč | 137 800,00 Kč |
| Unit Price without VAT: | 0,80496 Kč |
|---|---|
| Unit Price with VAT: | 0,97400 Kč |


