Zener Diode 36 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 200 mW ±5% Surface Mount SOD-323
SOD-323

DDZ9715S-7

DigiKey Part Number
31-DDZ9715S-7TR-ND - Tape & Reel (TR)
31-DDZ9715S-7CT-ND - Cut Tape (CT)
31-DDZ9715S-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9715S-7
Description
DIODE ZENER 36V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 075
Factory Stock: 39 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,35400 Kč53,54 Kč
1003,36180 Kč336,18 Kč
5002,50002 Kč1 250,01 Kč
1 0002,22138 Kč2 221,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86623 Kč5 598,69 Kč
6 0001,68712 Kč10 122,72 Kč
9 0001,59575 Kč14 361,75 Kč
15 0001,49307 Kč22 396,05 Kč
21 0001,43224 Kč30 077,04 Kč
30 0001,37310 Kč41 193,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč