
DDZ6V2B-7 | |
|---|---|
DigiKey Part Number | DDZ6V2BDITR-ND - Tape & Reel (TR) DDZ6V2BDICT-ND - Cut Tape (CT) DDZ6V2BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ6V2B-7 |
Description | DIODE ZENER 6.2V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | DDZ6V2B-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36696 Kč | 683,48 Kč |
| 1 000 | 1,20382 Kč | 1 203,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99559 Kč | 2 986,77 Kč |
| 6 000 | 0,89046 Kč | 5 342,76 Kč |
| 9 000 | 0,83677 Kč | 7 530,93 Kč |
| 15 000 | 0,77641 Kč | 11 646,15 Kč |
| 21 000 | 0,74062 Kč | 15 553,02 Kč |
| 30 000 | 0,70583 Kč | 21 174,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











