


DDZ36S-7 | |
|---|---|
DigiKey Part Number | 31-DDZ36S-7TR-ND - Tape & Reel (TR) 31-DDZ36S-7CT-ND - Cut Tape (CT) 31-DDZ36S-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ36S-7 |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±3% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 1,11290 Kč | 111,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69293 Kč | 2 078,79 Kč |
| 6 000 | 0,66966 Kč | 4 017,96 Kč |
| 9 000 | 0,62119 Kč | 5 590,71 Kč |
| 15 000 | 0,60631 Kč | 9 094,65 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

