
DDTC144ECAQ-13-F | |
|---|---|
DigiKey Part Number | 31-DDTC144ECAQ-13-FTR-ND - Tape & Reel (TR) 31-DDTC144ECAQ-13-FCT-ND - Cut Tape (CT) 31-DDTC144ECAQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC144ECAQ-13-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SOT-23-3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC144ECAQ-7-F | Diodes Incorporated | 3 598 | 31-DDTC144ECAQ-7-FCT-ND | 5,84000 Kč | Parametric Equivalent |
| SMUN2211T1G | onsemi | 119 024 | SMUN2211T1GOSCT-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,75400 Kč | 37,54 Kč |
| 100 | 2,34000 Kč | 234,00 Kč |
| 500 | 1,72266 Kč | 861,33 Kč |
| 1 000 | 1,52266 Kč | 1 522,66 Kč |
| 2 000 | 1,35373 Kč | 2 707,46 Kč |
| 5 000 | 1,17045 Kč | 5 852,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,05698 Kč | 10 569,80 Kč |
| 20 000 | 0,96145 Kč | 19 229,00 Kč |
| 30 000 | 0,91276 Kč | 27 382,80 Kč |
| 50 000 | 0,85802 Kč | 42 901,00 Kč |
| 70 000 | 0,82561 Kč | 57 792,70 Kč |
| 100 000 | 0,79410 Kč | 79 410,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

