
DDTC124EE-7-F | |
|---|---|
DigiKey Part Number | DDTC124EE-7-FDITR-ND - Tape & Reel (TR) DDTC124EE-7-FDICT-ND - Cut Tape (CT) DDTC124EE-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC124EE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143EETL | Rohm Semiconductor | 60 929 | DTC143EETLCT-ND | 7,09000 Kč | Similar |
| DTD543EETL | Rohm Semiconductor | 2 712 | DTD543EETLCT-ND | 10,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18515 Kč | 3 555,45 Kč |
| 6 000 | 1,06457 Kč | 6 387,42 Kč |
| 9 000 | 1,00303 Kč | 9 027,27 Kč |
| 15 000 | 0,93385 Kč | 14 007,75 Kč |
| 21 000 | 0,89287 Kč | 18 750,27 Kč |
| 30 000 | 0,85301 Kč | 25 590,30 Kč |
| 75 000 | 0,76550 Kč | 57 412,50 Kč |
| 150 000 | 0,71142 Kč | 106 713,00 Kč |
| 300 000 | 0,68562 Kč | 205 686,00 Kč |
| Unit Price without VAT: | 1,18515 Kč |
|---|---|
| Unit Price with VAT: | 1,43403 Kč |

