Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA144EE-7-F

DigiKey Part Number
31-DDTA144EE-7-FTR-ND - Tape & Reel (TR)
31-DDTA144EE-7-FCT-ND - Cut Tape (CT)
31-DDTA144EE-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTA144EE-7-F
Description
TRANS PREBIAS PNP 50V SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-523
Resistors Included
R1 and R2
Supplier Device Package
SOT-523
Resistor - Base (R1)
47 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA114EETLRohm Semiconductor7 499DTA114EETLCT-ND6,30000 KčSimilar
DTA115EETLRohm Semiconductor227DTA115EETLCT-ND9,45000 KčSimilar
DTA123EETLRohm Semiconductor5 480DTA123EETLCT-ND6,51000 KčSimilar
DTA124EETLRohm Semiconductor2 988DTA124EETLCT-ND4,41000 KčSimilar
DTA143EETLRohm Semiconductor3 264DTA143EETLCT-ND7,14000 KčSimilar
In-Stock: 3 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,75900 Kč37,59 Kč
1002,33710 Kč233,71 Kč
5001,71974 Kč859,87 Kč
1 0001,51963 Kč1 519,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,26485 Kč3 794,55 Kč
6 0001,13613 Kč6 816,78 Kč
9 0001,07048 Kč9 634,32 Kč
15 0000,99666 Kč14 949,90 Kč
21 0000,95291 Kč20 011,11 Kč
30 0000,91037 Kč27 311,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč