
DDTA123JCA-7-F | |
|---|---|
DigiKey Part Number | DDTA123JCA-FDITR-ND - Tape & Reel (TR) DDTA123JCA-FDICT-ND - Cut Tape (CT) DDTA123JCA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA123JCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTA123JCA-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,68400 Kč | 168,40 Kč |
| 500 | 1,22880 Kč | 614,40 Kč |
| 1 000 | 1,08077 Kč | 1 080,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89186 Kč | 2 675,58 Kč |
| 6 000 | 0,79645 Kč | 4 778,70 Kč |
| 9 000 | 0,74776 Kč | 6 729,84 Kč |
| 15 000 | 0,69299 Kč | 10 394,85 Kč |
| 21 000 | 0,66052 Kč | 13 870,92 Kč |
| 30 000 | 0,62894 Kč | 18 868,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


