Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA115GCA-7-F

DigiKey Part Number
31-DDTA115GCA-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA115GCA-7-F
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DDTA115GCA-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R2 Only
Supplier Device Package
SOT-23-3
Resistor - Emitter Base (R2)
100 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTA115TT,215Nexperia USA Inc.5 5001727-PDTA115TT,215CT-ND3,34000 KčUpgrade
DTA114TKAT146Rohm Semiconductor3 000DTA114TKAT146CT-ND5,63000 KčSimilar
DTA123EKAT146Rohm Semiconductor5 788DTA123EKAT146CT-ND5,63000 KčSimilar
DTA124EKAT146Rohm Semiconductor468DTA124EKAT146CT-ND5,01000 KčSimilar
DTA143TKAT146Rohm Semiconductor7 006DTA143TKAT146CT-ND5,63000 KčSimilar
Available To Order
Stock Options
Factory Stock: 9 000
Check for Additional Incoming Stock

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,83568 Kč2 507,04 Kč
6 0000,74628 Kč4 477,68 Kč
9 0000,70065 Kč6 305,85 Kč
15 0000,64933 Kč9 739,95 Kč
21 0000,61890 Kč12 996,90 Kč
30 0000,58931 Kč17 679,30 Kč
Manufacturers Standard Package
Unit Price without VAT:0,83568 Kč
Unit Price with VAT:1,01117 Kč