Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTA115ECA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA115ECA-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA115ECA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84139 Kč | 2 524,17 Kč |
| 6 000 | 0,75138 Kč | 4 508,28 Kč |
| 9 000 | 0,70544 Kč | 6 348,96 Kč |
| 15 000 | 0,65377 Kč | 9 806,55 Kč |
| 21 000 | 0,62313 Kč | 13 085,73 Kč |
| 30 000 | 0,59334 Kč | 17 800,20 Kč |
| 75 000 | 0,52791 Kč | 39 593,25 Kč |
| 150 000 | 0,48746 Kč | 73 119,00 Kč |
| 300 000 | 0,45346 Kč | 136 038,00 Kč |
| Unit Price without VAT: | 0,84139 Kč |
|---|---|
| Unit Price with VAT: | 1,01808 Kč |





