DDTA113TCA-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 2 820
Unit Price: 2,53000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 14
Unit Price: 3,16000 Kč
Datasheet

Similar


onsemi
In Stock: 14 940
Unit Price: 3,16000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,50043 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40690 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,26000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,26000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 795
Unit Price: 4,84000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 126
Unit Price: 5,26000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 935
Unit Price: 4,84000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 3,35053 Kč
Datasheet

Similar


onsemi
In Stock: 56 217
Unit Price: 3,37000 Kč
Datasheet

Similar


onsemi
In Stock: 21 882
Unit Price: 3,37000 Kč
Datasheet

Similar


onsemi
In Stock: 14 717
Unit Price: 3,37000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA113TCA-7-F

DigiKey Part Number
DDTA113TCA-FDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA113TCA-7-F
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
1 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 72 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84347 Kč2 530,41 Kč
6 0000,75324 Kč4 519,44 Kč
9 0000,70719 Kč6 364,71 Kč
15 0000,65538 Kč9 830,70 Kč
21 0000,62467 Kč13 118,07 Kč
30 0000,59481 Kč17 844,30 Kč
75 0000,52921 Kč39 690,75 Kč
150 0000,48867 Kč73 300,50 Kč
300 0000,45458 Kč136 374,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,84347 Kč
Unit Price with VAT:1,02060 Kč