Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC143EH-7

DigiKey Part Number
31-DDC143EH-7TR-ND - Tape & Reel (TR)
31-DDC143EH-7CT-ND - Cut Tape (CT)
31-DDC143EH-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDC143EH-7
Description
TRANS PREBIAS 2NPN 50V SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
4.7kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 300
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,15200 Kč61,52 Kč
1003,89510 Kč389,51 Kč
5002,91200 Kč1 456,00 Kč
1 0002,59430 Kč2 594,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,18974 Kč6 569,22 Kč
6 0001,98578 Kč11 914,68 Kč
9 0001,88177 Kč16 935,93 Kč
15 0001,76488 Kč26 473,20 Kč
21 0001,69563 Kč35 608,23 Kč
30 0001,62833 Kč48 849,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč