DCX143EH-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 14,74000 Kč

Direct


onsemi
In Stock: 208 000
Unit Price: 2,52600 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 92
Unit Price: 9,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 823
Unit Price: 9,89000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 4,84000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4 000
Unit Price: 4,84000 Kč
Datasheet
SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX143EH-7

DigiKey Part Number
DCX143EH-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCX143EH-7
Description
TRANS PREBIAS 1NPN 1PNP SOT-563
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
4.7kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07090 Kč6 212,70 Kč
6 0001,87801 Kč11 268,06 Kč
9 0001,77966 Kč16 016,94 Kč
15 0001,66910 Kč25 036,50 Kč
21 0001,60361 Kč33 675,81 Kč
30 0001,53996 Kč46 198,80 Kč
75 0001,40026 Kč105 019,50 Kč
150 0001,38141 Kč207 211,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,07090 Kč
Unit Price with VAT:2,50579 Kč