
PEMH10,115 | |
|---|---|
DigiKey Part Number | 1727-1723-2-ND - Tape & Reel (TR) 1727-1723-1-ND - Cut Tape (CT) 1727-1723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMH10,115 |
Description | TRANS PREBIAS 2NPN 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PEMH10,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,79220 Kč | 379,22 Kč |
| 500 | 2,83306 Kč | 1 416,53 Kč |
| 1 000 | 2,52291 Kč | 2 522,91 Kč |
| 2 000 | 2,26138 Kč | 4 522,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00326 Kč | 8 013,04 Kč |
| 8 000 | 1,82063 Kč | 14 565,04 Kč |
| 12 000 | 1,72756 Kč | 20 730,72 Kč |
| 20 000 | 1,62293 Kč | 32 458,60 Kč |
| 28 000 | 1,56095 Kč | 43 706,60 Kč |
| 40 000 | 1,50072 Kč | 60 028,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

