DCX114EH-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 14,74000 Kč

Similar


onsemi
In Stock: 9 109
Unit Price: 7,58000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 92
Unit Price: 9,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 789
Unit Price: 9,26000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 998
Unit Price: 9,89000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 4,84000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4 000
Unit Price: 4,84000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2 969
Unit Price: 4,84000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 31 094
Unit Price: 4,84000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 807
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3 007
Unit Price: 11,16000 Kč
Datasheet
SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX114EH-7

DigiKey Part Number
DCX114EH-7DITR-ND - Tape & Reel (TR)
DCX114EH-7DICT-ND - Cut Tape (CT)
DCX114EH-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCX114EH-7
Description
TRANS PREBIAS 1NPN 1PNP SOT-563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 33 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
105,83100 Kč58,31 Kč
1003,68380 Kč368,38 Kč
5002,75376 Kč1 376,88 Kč
1 0002,45338 Kč2 453,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07090 Kč6 212,70 Kč
6 0001,87801 Kč11 268,06 Kč
9 0001,77966 Kč16 016,94 Kč
15 0001,66910 Kč25 036,50 Kč
21 0001,60361 Kč33 675,81 Kč
30 0001,53996 Kč46 198,80 Kč
75 0001,40026 Kč105 019,50 Kč
150 0001,38141 Kč207 211,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč