


DBLC18CIQ-7 | |
---|---|
DigiKey Part Number | 31-DBLC18CIQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBLC18CIQ-7 |
Description | TVS DIODE 18VWM 44VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,72875 Kč | 5 186,25 Kč |
6 000 | 1,56388 Kč | 9 383,28 Kč |
9 000 | 1,47981 Kč | 13 318,29 Kč |
15 000 | 1,38531 Kč | 20 779,65 Kč |
21 000 | 1,32932 Kč | 27 915,72 Kč |
30 000 | 1,27489 Kč | 38 246,70 Kč |
75 000 | 1,15544 Kč | 86 658,00 Kč |
150 000 | 1,14825 Kč | 172 237,50 Kč |
Unit Price without VAT: | 1,72875 Kč |
---|---|
Unit Price with VAT: | 2,09179 Kč |