


D5V0P4UR6SOQ-7 | |
|---|---|
DigiKey Part Number | 31-D5V0P4UR6SOQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D5V0P4UR6SOQ-7 |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.5V (Typ) Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 6.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 45A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 2.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73769 Kč | 8 213,07 Kč |
| 6 000 | 2,49632 Kč | 14 977,92 Kč |
| 9 000 | 2,37325 Kč | 21 359,25 Kč |
| 15 000 | 2,23498 Kč | 33 524,70 Kč |
| 21 000 | 2,15307 Kč | 45 214,47 Kč |
| 30 000 | 2,07347 Kč | 62 204,10 Kč |
| 75 000 | 2,02606 Kč | 151 954,50 Kč |
| Unit Price without VAT: | 2,73769 Kč |
|---|---|
| Unit Price with VAT: | 3,31260 Kč |



