
D5V0H1B2LP-7B | |
|---|---|
DigiKey Part Number | D5V0H1B2LP-7BDITR-ND - Tape & Reel (TR) D5V0H1B2LP-7BDICT-ND - Cut Tape (CT) D5V0H1B2LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0H1B2LP-7B |
Description | TVS DIODE 5.5VWM X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0H1B2LP-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 375W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 85pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,79219 Kč | 7 921,90 Kč |
| 20 000 | 0,71662 Kč | 14 332,40 Kč |
| 30 000 | 0,67810 Kč | 20 343,00 Kč |
| 50 000 | 0,63477 Kč | 31 738,50 Kč |
| 70 000 | 0,60912 Kč | 42 638,40 Kč |
| 100 000 | 0,58417 Kč | 58 417,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 500 | 0,77692 Kč | 388,46 Kč |
| 1 000 | 0,71393 Kč | 713,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 500 | 1,31784 Kč | 658,92 Kč |
| 1 000 | 1,16014 Kč | 1 160,14 Kč |
| 2 000 | 1,02670 Kč | 2 053,40 Kč |
| 5 000 | 0,88192 Kč | 4 409,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











