
D3Z3V9BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z3V9BF-7TR-ND - Tape & Reel (TR) 31-D3Z3V9BF-7CT-ND - Cut Tape (CT) 31-D3Z3V9BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z3V9BF-7 |
Description | DIODE ZENER 4.03V 400MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.03 V 400 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z3V9BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,35400 Kč | 13,54 Kč |
| 100 | 0,66660 Kč | 66,66 Kč |
| 500 | 0,64574 Kč | 322,87 Kč |
| 1 000 | 0,60407 Kč | 604,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47909 Kč | 1 437,27 Kč |
| 6 000 | 0,46718 Kč | 2 803,08 Kč |
| 9 000 | 0,43076 Kč | 3 876,84 Kč |
| 15 000 | 0,40013 Kč | 6 001,95 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



