
D2V5L1BS2LP-7B | |
|---|---|
DigiKey Part Number | 31-D2V5L1BS2LP-7BTR-ND - Tape & Reel (TR) 31-D2V5L1BS2LP-7BCT-ND - Cut Tape (CT) 31-D2V5L1BS2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2V5L1BS2LP-7B |
Description | TVS DIODE 2.5VWM 6V X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 2.6V | |
Voltage - Clamping (Max) @ Ipp | 6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,67980 Kč | 167,98 Kč |
| 500 | 1,31700 Kč | 658,50 Kč |
| 1 000 | 0,86092 Kč | 860,92 Kč |
| 2 000 | 0,85042 Kč | 1 700,84 Kč |
| 5 000 | 0,77693 Kč | 3 884,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,76139 Kč | 7 613,90 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


