
D20V0S1U2LP1610-7 | |
|---|---|
DigiKey Part Number | 31-D20V0S1U2LP1610-7TR-ND - Tape & Reel (TR) 31-D20V0S1U2LP1610-7CT-ND - Cut Tape (CT) 31-D20V0S1U2LP1610-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D20V0S1U2LP1610-7 |
Description | TVS DIODE 20VWM 36V UDFN16102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 37A Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 37A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 242pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,86300 Kč | 48,63 Kč |
| 100 | 3,06070 Kč | 306,07 Kč |
| 500 | 2,27424 Kč | 1 137,12 Kč |
| 1 000 | 2,01996 Kč | 2 019,96 Kč |
| 2 000 | 1,80546 Kč | 3 610,92 Kč |
| 5 000 | 1,57298 Kč | 7 864,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,38619 Kč | 13 861,90 Kč |
| 20 000 | 1,26875 Kč | 25 375,00 Kč |
| 30 000 | 1,20890 Kč | 36 267,00 Kč |
| 50 000 | 1,14166 Kč | 57 083,00 Kč |
| 70 000 | 1,10183 Kč | 77 128,10 Kč |
| 100 000 | 1,07618 Kč | 107 618,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |











