
D18V0X1B2LP4Q-7B | |
|---|---|
DigiKey Part Number | 31-D18V0X1B2LP4Q-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D18V0X1B2LP4Q-7B |
Description | TVS DIODE 18VWM 36V X2DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 3A Ipp Tvs Diode Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 19.7V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,41323 Kč | 14 132,30 Kč |
| 20 000 | 1,29400 Kč | 25 880,00 Kč |
| 30 000 | 1,23325 Kč | 36 997,50 Kč |
| 50 000 | 1,16497 Kč | 58 248,50 Kč |
| 70 000 | 1,12454 Kč | 78 717,80 Kč |
| 100 000 | 1,10240 Kč | 110 240,00 Kč |
| Unit Price without VAT: | 1,41323 Kč |
|---|---|
| Unit Price with VAT: | 1,71001 Kč |


