
D18V0X1B2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D18V0X1B2LPQ-7B-ND - Tape & Reel (TR) 31-D18V0X1B2LPQ-7BCT-ND - Cut Tape (CT) 31-D18V0X1B2LPQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D18V0X1B2LPQ-7B |
Description | TVS DIODE 18VWM 36V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 18V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 19.7V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 36V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 6,52800 Kč | 65,28 Kč |
| 100 | 4,13560 Kč | 413,56 Kč |
| 500 | 3,09704 Kč | 1 548,52 Kč |
| 1 000 | 2,76127 Kč | 2 761,27 Kč |
| 2 000 | 2,47826 Kč | 4 956,52 Kč |
| 5 000 | 2,17160 Kč | 10 858,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,98186 Kč | 19 818,60 Kč |
| 20 000 | 1,82223 Kč | 36 444,60 Kč |
| 30 000 | 1,74091 Kč | 52 227,30 Kč |
| 50 000 | 1,64954 Kč | 82 477,00 Kč |
| 70 000 | 1,59543 Kč | 111 680,10 Kč |
| 100 000 | 1,54286 Kč | 154 286,00 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |


