24V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12V0X1B2LPQ-7B

DigiKey Part Number
31-D12V0X1B2LPQ-7B-ND
Manufacturer
Manufacturer Product Number
D12V0X1B2LPQ-7B
Description
TVS DIODE 12VWM 24V X1DFN10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDVI, USB
Capacitance @ Frequency
0.52pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0001,01515 Kč10 151,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,01515 Kč
Unit Price with VAT:1,22833 Kč