Similar
Similar
Similar

BZX84C8V2T-7-F | |
|---|---|
DigiKey Part Number | BZX84C8V2T-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C8V2T-7-F |
Description | DIODE ZENER 8.2V 150MW SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 150 mW ±6% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33745 Kč | 4 012,35 Kč |
| 6 000 | 1,20427 Kč | 7 225,62 Kč |
| 9 000 | 1,13635 Kč | 10 227,15 Kč |
| 15 000 | 1,05998 Kč | 15 899,70 Kč |
| 21 000 | 1,01473 Kč | 21 309,33 Kč |
| 30 000 | 0,97073 Kč | 29 121,90 Kč |
| 75 000 | 0,87416 Kč | 65 562,00 Kč |
| 150 000 | 0,82884 Kč | 124 326,00 Kč |
| Unit Price without VAT: | 1,33745 Kč |
|---|---|
| Unit Price with VAT: | 1,61831 Kč |


