BZX84C8V2Q-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 16,78984 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 58,42000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 12,84311 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 2 900
Unit Price: 43,04000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5 367
Unit Price: 43,04000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 14,32410 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 030
Unit Price: 76,86000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 14,86316 Kč
Datasheet
Zener Diode 8.2 V 300 mW ±6.1% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2Q-7-F

DigiKey Part Number
31-BZX84C8V2Q-7-FTR-ND - Tape & Reel (TR)
31-BZX84C8V2Q-7-FCT-ND - Cut Tape (CT)
31-BZX84C8V2Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C8V2Q-7-F
Description
DIODE ZENER 8.2V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±6.1% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,42300 Kč34,23 Kč
1002,12290 Kč212,29 Kč
5001,55806 Kč779,03 Kč
1 0001,37432 Kč1 374,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14047 Kč3 421,41 Kč
6 0001,02229 Kč6 133,74 Kč
9 0000,96201 Kč8 658,09 Kč
15 0000,89421 Kč13 413,15 Kč
21 0000,85403 Kč17 934,63 Kč
30 0000,81495 Kč24 448,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč