
BZX84C8V2CC-HF | |
|---|---|
DigiKey Part Number | 641-BZX84C8V2CC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C8V2CC-HF |
Description | DIODE ZENER 8.2V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 350 mW ±6.1% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01511 Kč | 3 045,33 Kč |
| 6 000 | 0,90932 Kč | 5 455,92 Kč |
| 9 000 | 0,85537 Kč | 7 698,33 Kč |
| 15 000 | 0,79465 Kč | 11 919,75 Kč |
| 21 000 | 0,75868 Kč | 15 932,28 Kč |
| 30 000 | 0,72370 Kč | 21 711,00 Kč |
| 75 000 | 0,64688 Kč | 48 516,00 Kč |
| 150 000 | 0,59940 Kč | 89 910,00 Kč |
| 300 000 | 0,56143 Kč | 168 429,00 Kč |
| Unit Price without VAT: | 1,01511 Kč |
|---|---|
| Unit Price with VAT: | 1,22828 Kč |


