Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| BZX84C4V3-7 | |
|---|---|
| DigiKey Part Number | BZX84C4V3DITR-ND - Tape & Reel (TR) BZX84C4V3DICT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | BZX84C4V3-7 | 
| Description | DIODE ZENER 4.3V 300MW SOT23-3 | 
| Customer Reference | |
| Detailed Description | Zener Diode 4.3 V 300 mW ±7% Surface Mount SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Discontinued at Digi-Key | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±7% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 90 Ohms | |
| Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30 000 | 1,11384 Kč | 33 415,20 Kč | 
| 75 000 | 1,04030 Kč | 78 022,50 Kč | 
| Unit Price without VAT: | 5,41000 Kč | 
|---|---|
| Unit Price with VAT: | 6,54610 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic