Zener Diode Array 3 Independent 3 V 200 mW ±6% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V0TS-7-F

DigiKey Part Number
31-BZX84C3V0TS-7-FTR-ND - Tape & Reel (TR)
31-BZX84C3V0TS-7-FCT-ND - Cut Tape (CT)
31-BZX84C3V0TS-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V0TS-7-F
Description
DIODE ZENER ARRAY 3V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 3 Independent 3 V 200 mW ±6% SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BZX84C3V0TS-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
3 Independent
Voltage - Zener (Nom) (Vz)
3 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 777
Factory Stock: 42 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,27800 Kč62,78 Kč
1003,96860 Kč396,86 Kč
5002,96702 Kč1 483,51 Kč
1 0002,64323 Kč2 643,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,23104 Kč6 693,12 Kč
6 0002,02323 Kč12 139,38 Kč
9 0001,91728 Kč17 255,52 Kč
15 0001,79817 Kč26 972,55 Kč
21 0001,72763 Kč36 280,23 Kč
30 0001,65905 Kč49 771,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč