Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C3V0-7 | |
|---|---|
DigiKey Part Number | BZX84C3V0DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0-7 |
Description | DIODE ZENER 3V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±7% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V0-7-F | Diodes Incorporated | 3 820 | BZX84C3V0-FDICT-ND | 3,99000 Kč | Direct |
| BZX84-A3V0,215 | Nexperia USA Inc. | 0 | 1727-5603-1-ND | 14,49000 Kč | Similar |
| BZX84-C3V0,215 | Nexperia USA Inc. | 0 | 1727-5032-1-ND | 2,73000 Kč | Similar |
| BZX84-C3V0,235 | Nexperia USA Inc. | 8 875 | 1727-BZX84-C3V0,235CT-ND | 2,73000 Kč | Similar |
| BZX84C3V0-TP | MCC (Micro Commercial Components) | 1 755 | 353-BZX84C3V0-TPCT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,12411 Kč | 33 723,30 Kč |
| 75 000 | 1,04990 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 1,12411 Kč |
|---|---|
| Unit Price with VAT: | 1,36017 Kč |






