
BZX84C36Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C36Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84C36Q-7-FCT-ND - Cut Tape (CT) 31-BZX84C36Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C36Q-7-F |
Description | DIODE ZENER 36V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±5.56% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.56% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 25.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B36Q-7-F | Diodes Incorporated | 0 | 31-BZX84B36Q-7-FTR-ND | 1,13892 Kč | Parametric Equivalent |
| BZX84C36 RFG | Taiwan Semiconductor Corporation | 6 000 | 1801-BZX84C36RFGCT-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,39900 Kč | 33,99 Kč |
| 100 | 2,10850 Kč | 210,85 Kč |
| 500 | 1,54748 Kč | 773,74 Kč |
| 1 000 | 1,36499 Kč | 1 364,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13273 Kč | 3 398,19 Kč |
| 6 000 | 1,01535 Kč | 6 092,10 Kč |
| 9 000 | 0,95548 Kč | 8 599,32 Kč |
| 15 000 | 0,88814 Kč | 13 322,10 Kč |
| 21 000 | 0,84823 Kč | 17 812,83 Kč |
| 30 000 | 0,80942 Kč | 24 282,60 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |


