1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT585B8V2TQ-7

DigiKey Part Number
31-BZT585B8V2TQ-7TR-ND - Tape & Reel (TR)
31-BZT585B8V2TQ-7CT-ND - Cut Tape (CT)
31-BZT585B8V2TQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT585B8V2TQ-7
Description
DIODE ZENER 8.2V 350MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 880
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,66300 Kč36,63 Kč
1001,76820 Kč176,82 Kč
5001,74716 Kč873,58 Kč
1 0001,70505 Kč1 705,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,55770 Kč4 673,10 Kč
6 0001,46901 Kč8 814,06 Kč
9 0001,38900 Kč12 501,00 Kč
15 0001,30994 Kč19 649,10 Kč
21 0001,06040 Kč22 268,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč