
BZT585B24T-7 | |
|---|---|
DigiKey Part Number | BZT585B24T-7DITR-ND - Tape & Reel (TR) BZT585B24T-7DICT-ND - Cut Tape (CT) BZT585B24T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B24T-7 |
Description | DIODE ZENER 24V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B24T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 100 | 1,74490 Kč | 174,49 Kč |
| 500 | 1,27416 Kč | 637,08 Kč |
| 1 000 | 1,12087 Kč | 1 120,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92545 Kč | 2 776,35 Kč |
| 6 000 | 0,82666 Kč | 4 959,96 Kč |
| 9 000 | 0,77627 Kč | 6 986,43 Kč |
| 15 000 | 0,71956 Kč | 10 793,40 Kč |
| 21 000 | 0,68595 Kč | 14 404,95 Kč |
| 30 000 | 0,65328 Kč | 19 598,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |






