Parametric Equivalent

BZT52C3V6Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C3V6Q-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6Q-7-F |
Description | DIODE ZENER 3.6V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 370 mW ±5.56% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01175 Kč | 3 035,25 Kč |
| 6 000 | 0,90627 Kč | 5 437,62 Kč |
| 9 000 | 0,85247 Kč | 7 672,23 Kč |
| 15 000 | 0,79193 Kč | 11 878,95 Kč |
| 21 000 | 0,75606 Kč | 15 877,26 Kč |
| 30 000 | 0,72118 Kč | 21 635,40 Kč |
| Unit Price without VAT: | 1,01175 Kč |
|---|---|
| Unit Price with VAT: | 1,22422 Kč |




