


BZT52C3V6 | |
|---|---|
DigiKey Part Number | 5399-BZT52C3V6TR-ND - Tape & Reel (TR) 5399-BZT52C3V6CT-ND - Cut Tape (CT) 5399-BZT52C3V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6 |
Description | INDEPENDENT TYPE 3.4V~3.8V 500MW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5.56% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 100 | 0,62150 Kč | 62,15 Kč |
| 500 | 0,44390 Kč | 221,95 Kč |
| 1 000 | 0,38615 Kč | 386,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31168 Kč | 935,04 Kč |
| 6 000 | 0,27395 Kč | 1 643,70 Kč |
| 9 000 | 0,25466 Kč | 2 291,94 Kč |
| 15 000 | 0,23290 Kč | 3 493,50 Kč |
| 21 000 | 0,21999 Kč | 4 619,79 Kč |
| 30 000 | 0,20743 Kč | 6 222,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





